+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2612AOFFHIZFGR

IC: ARM microcontroller; 500MHz; NFBGA304; CAN,UART; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2612AOFFHIZFGR
TME Symbol:
AM2612AOFFHIZFGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
500MHz
Case
NFBGA304
Mounting
SMD
Operating temperature
-40...125°C
Integrated circuit features
internal clock oscillator
Kind of core
32-bit
Interface
  • CAN
  • UART
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2612AOFFHIZFGR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.51 EURGross price for quantities from 1 pcs - 15.51 EUR