+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2631CODGHMZCZRQ1

IC: ARM microcontroller; 400MHz; NFBGA324; CAN,GPIO,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2631CODGHMZCZRQ1
TME Symbol:
AM2631CODGHMZCZRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
400MHz
Case
NFBGA324
Mounting
SMD
Operating temperature
-40...150°C
Memory
2048kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
32bit
Kind of core
32-bit
Interface
  • CAN
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2631CODGHMZCZRQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.16 USDGross price for quantities from 1 pcs - 24.16 USD
Net price for quantities from 10 pcs - 21.92 USDGross price for quantities from 10 pcs - 21.92 USD
Net price for quantities from 25 pcs - 21.00 USDGross price for quantities from 25 pcs - 21.00 USD
Net price for quantities from 100 pcs - 19.89 USDGross price for quantities from 100 pcs - 19.89 USD
Net price for quantities from 250 pcs - 19.05 USDGross price for quantities from 250 pcs - 19.05 USD