+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2632COMFHAZCZR

IC: ARM microcontroller; 400MHz; NFBGA324; CAN,UART; 2048kBRAM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2632COMFHAZCZR
TME Symbol:
AM2632COMFHAZCZR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
400MHz
Case
NFBGA324
Mounting
SMD
Operating temperature
-40...105°C
Memory
2048kB RAM
Integrated circuit features
internal clock oscillator
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • CAN
  • UART
Supply voltage
  • 1.14...1.26V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2632COMFHAZCZR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.71 EURGross price for quantities from 1 pcs - 25.71 EUR
Net price for quantities from 10 pcs - 23.42 EURGross price for quantities from 10 pcs - 23.42 EUR
Net price for quantities from 25 pcs - 22.45 EURGross price for quantities from 25 pcs - 22.45 EUR
Net price for quantities from 100 pcs - 21.27 EURGross price for quantities from 100 pcs - 21.27 EUR
Net price for quantities from 250 pcs - 20.37 EURGross price for quantities from 250 pcs - 20.37 EUR