+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | ARM microcontroller | |
Case | NFBGA324 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Interface | CAN | |
Memory | 256kB FLASH | |
Integrated circuit features | internal clock oscillator | |
Kind of architecture | ARM | |
Number of inputs/outputs | 139 | |
Kind of core | 32-bit |