+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2732CDRFHAZCER

IC: ARM microcontroller; NFBGA285; CAN,I2C,SPI,UART; Core: 32-bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AM2732CDRFHAZCER
TME Symbol:
AM2732CDRFHAZCER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
NFBGA285
Mounting
SMD
Operating temperature
-40...105°C
Integrated circuit features
internal clock oscillator
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
AM2732CDRFHAZCER
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.79 EURGross price for quantities from 1 pcs - 22.79 EUR
Net price for quantities from 10 pcs - 20.69 EURGross price for quantities from 10 pcs - 20.69 EUR
Net price for quantities from 25 pcs - 19.81 EURGross price for quantities from 25 pcs - 19.81 EUR
Net price for quantities from 100 pcs - 18.78 EURGross price for quantities from 100 pcs - 18.78 EUR
Net price for quantities from 250 pcs - 17.99 EURGross price for quantities from 250 pcs - 17.99 EUR