+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-0503DH30LPZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Uout2: -3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-0503DH30LPZ
TME Symbol:
AM2DS-0503DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
303mA
Output current 2
303mA
Case
SIP7
Mounting
THT
Manufacturer series
AM2DS-LPZ
Body dimensions
19.5x7.1x10.2mm
Efficiency
85%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight2.335 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-0503DH30LPZ
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.66 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 13 pcs - 2.50 EURGross price for quantities from 13 pcs - 2.50 EUR
Net price for quantities from 26 pcs - 2.33 EURGross price for quantities from 26 pcs - 2.33 EUR