+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2DS-1212SH30LPZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iin: 208mA


Manufacturer: AIMTEC

Manufacturer part number:
AM2DS-1212SH30LPZ
TME Symbol:
AM2DS-1212SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Input current
208mA
Output current
0.167A
Case
SIP7
Mounting
THT
Manufacturer series
AM2DS-LPZ
Body dimensions
19.65x7.05x10.16mm
Efficiency
87%
Operating temperature
-40...105°C
Switching frequency
220kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight2.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2DS-1212SH30LPZ
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.89 GBPGross price for quantities from 1 pcs - 1.89 GBP
Net price for quantities from 5 pcs - 1.74 GBPGross price for quantities from 5 pcs - 1.74 GBP
Net price for quantities from 25 pcs - 1.62 GBPGross price for quantities from 25 pcs - 1.62 GBP
Net price for quantities from 75 pcs - 1.59 GBPGross price for quantities from 75 pcs - 1.59 GBP