+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-0509SH30LPZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Iout: 222mA; 3kV


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-0509SH30LPZ
TME Symbol:
AM2LS-0509SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output current
0.222A
Body dimensions
13.5x11x7.3mm
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2LS-0509SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.77 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 8 pcs - 2.60 EURGross price for quantities from 8 pcs - 2.60 EUR
Net price for quantities from 16 pcs - 2.44 EURGross price for quantities from 16 pcs - 2.44 EUR
Net price for quantities from 32 pcs - 2.27 EURGross price for quantities from 32 pcs - 2.27 EUR