+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AM2LS-0512SH30LPZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iin: 471mA; SMD


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-0512SH30LPZ
TME Symbol:
AM2LS-0512SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Input current
471mA
Output current
0.167A
Mounting
SMD
Manufacturer series
AM2LS-LPZ
Body dimensions
13.5x11x7.25mm
Efficiency
84%
Operating temperature
-40...105°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.145 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-0512SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.54 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 10 pcs - 2.38 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 38 pcs - 2.21 EURGross price for quantities from 38 pcs - 2.21 EUR