+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-1212SH30LPZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 167mA


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-1212SH30LPZ
TME Symbol:
AM2LS-1212SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.167A
Manufacturer series
AM2LS-LPZ
Body dimensions
13.5x11x7.3mm
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Gross weight1.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-1212SH30LPZ
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.76 EURGross price for quantities from 1 pcs - 2.76 EUR
Net price for quantities from 8 pcs - 2.58 EURGross price for quantities from 8 pcs - 2.58 EUR
Net price for quantities from 16 pcs - 2.42 EURGross price for quantities from 16 pcs - 2.42 EUR
Net price for quantities from 32 pcs - 2.25 EURGross price for quantities from 32 pcs - 2.25 EUR