+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2LS-2405SH30LPZ

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iin: 98mA; SMD


Manufacturer: AIMTEC

Manufacturer part number:
AM2LS-2405SH30LPZ
TME Symbol:
AM2LS-2405SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Input current
98mA
Output current
0.4A
Mounting
SMD
Manufacturer series
AM2LS-LPZ
Body dimensions
13.5x11x7.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2LS-2405SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.58 EURGross price for quantities from 1 pcs - 2.58 EUR
Net price for quantities from 10 pcs - 2.42 EURGross price for quantities from 10 pcs - 2.42 EUR
Net price for quantities from 38 pcs - 2.25 EURGross price for quantities from 38 pcs - 2.25 EUR