+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 24V DC | |
Input current | 98mA | |
Output current | 83mA | |
Mounting | SMD | |
Manufacturer series | AM2LS-LPZ | |
Body dimensions | 13.5x11x7.25mm | |
Efficiency | 83% | |
Operating temperature | -40...105°C | |
Switching frequency | 260kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | industry, IoT, telecommunication |