+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2M-0505SH30LPZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; DIP14


Manufacturer: AIMTEC

Manufacturer part number:
AM2M-0505SH30LPZ
TME Symbol:
AM2M-0505SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
DIP14
Body dimensions
19.5x9.8x8mm
Efficiency
85%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
1
Conform to the norm
CE
Gross weight2.485 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2M-0505SH30LPZ
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.85 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 5 pcs - 2.60 EURGross price for quantities from 5 pcs - 2.60 EUR
Net price for quantities from 10 pcs - 2.43 EURGross price for quantities from 10 pcs - 2.43 EUR
Net price for quantities from 20 pcs - 2.26 EURGross price for quantities from 20 pcs - 2.26 EUR