+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2M-1224DH30LPZ

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 24VDC; Iout: 42mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2M-1224DH30LPZ
TME Symbol:
AM2M-1224DH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
24V DC
Output current
42mA
Output current 2
42mA
Case
DIP14
Body dimensions
19.5x9.8x8mm
Efficiency
86%
Operating temperature
-40...105°C
Insulation voltage
3kV
Number of outputs
2
Conform to the norm
CE
Gross weight2.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM2M-1224DH30LPZ
0 in TME stock
Net price for quantities from 1 pcs - 2.69 EURGross price for quantities from 1 pcs - 2.69 EUR
Net price for quantities from 5 pcs - 2.45 EURGross price for quantities from 5 pcs - 2.45 EUR
Net price for quantities from 10 pcs - 2.29 EURGross price for quantities from 10 pcs - 2.29 EUR
Net price for quantities from 20 pcs - 2.13 EURGross price for quantities from 20 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.