+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 13.5...16.5V DC | |
Output voltage | 9V DC | |
Output current | 0.111A | |
Output current 2 | 111mA | |
Case | DIP14 | |
Body dimensions | 19.5x9.8x8mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Insulation voltage | 3kV | |
Number of outputs | 2 | |
Conform to the norm | CE |