+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3DS-1212SH30LPZ

Converter: DC/DC; 3W; Uin: 12VDC; Uout: 12VDC; Iout: 250mA; SIP7


Manufacturer: AIMTEC

Manufacturer part number:
AM3DS-1212SH30LPZ
TME Symbol:
AM3DS-1212SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
12V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP7
Body dimensions
19.65x7.05x10.1mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3DS-1212SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.20 EURGross price for quantities from 1 pcs - 3.20 EUR
Net price for quantities from 10 pcs - 3.00 EURGross price for quantities from 10 pcs - 3.00 EUR
Net price for quantities from 25 pcs - 2.79 EURGross price for quantities from 25 pcs - 2.79 EUR