+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-2415SH30LPZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 200mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-2415SH30LPZ
TME Symbol:
AM3G-2415SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP8
Body dimensions
22x9.5x12mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
3kV
Number of outputs
1
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3G-2415SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.89 EURGross price for quantities from 1 pcs - 5.89 EUR
Net price for quantities from 5 pcs - 5.54 EURGross price for quantities from 5 pcs - 5.54 EUR
Net price for quantities from 10 pcs - 5.18 EURGross price for quantities from 10 pcs - 5.18 EUR
Net price for quantities from 23 pcs - 4.83 EURGross price for quantities from 23 pcs - 4.83 EUR