+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 18...75V DC | |
Output voltage | 12V DC | |
Input current | 82mA | |
Output current | 0.25A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | AM3GH-LPZ | |
Body dimensions | 22x9.5x12mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Switching frequency | 300kHz | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 | |
Application | industry, IoT |