+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3GU-1205SH30LPZ

Converter: DC/DC; 3W; Uin: 4.5÷36VDC; Uout: 5VDC; Iin: 325mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3GU-1205SH30LPZ
TME Symbol:
AM3GU-1205SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...36V DC
Output voltage
5V DC
Input current
325mA
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
AM3GU-LPZ
Body dimensions
22x9.5x12mm
Efficiency
77%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
3kV DC
Number of outputs
1
Application
industry, IoT
Gross weight4.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3GU-1205SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.49 EURGross price for quantities from 1 pcs - 5.49 EUR
Net price for quantities from 10 pcs - 4.88 EURGross price for quantities from 10 pcs - 4.88 EUR
Net price for quantities from 46 pcs - 4.58 EURGross price for quantities from 46 pcs - 4.58 EUR