+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40EW-11005SH30LPZ

Converter: DC/DC; 40W; Uin: 40÷160VDC; Uout: 5VDC; Iout: 8A; PCB; 3kV


Manufacturer: AIMTEC

Manufacturer part number:
AM40EW-11005SH30LPZ
TME Symbol:
AM40EW11005SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
40...160V DC
Output voltage
5V DC
Output current
8A
Mounting
PCB
Manufacturer series
AM40EW-LPZ
Body dimensions
50.8x12x25.4mm
Efficiency
88%
Operating temperature
-40...80°C
Switching frequency
220kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Application
industry
Gross weight28.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40EW-11005SH30LPZ
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.94 USDGross price for quantities from 1 pcs - 23.94 USD
Net price for quantities from 10 pcs - 22.40 USDGross price for quantities from 10 pcs - 22.40 USD
Net price for quantities from 19 pcs - 20.84 USDGross price for quantities from 19 pcs - 20.84 USD
Net price for quantities from 38 pcs - 20.07 USDGross price for quantities from 38 pcs - 20.07 USD