+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM6LOW-2415SH30LPZ

Converter: DC/DC; 6W; Uout: 15VDC; Iout: 400mA; SMT; 43.6x23x10mm


Manufacturer: AIMTEC

Manufacturer part number:
AM6LOW-2415SH30LPZ
TME Symbol:
AM6LOW-2415SH30LPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6W
Output voltage
15V DC
Output current
0.4A
Mounting
SMT
Body dimensions
43.6x23x10mm
Efficiency
80%
Operating temperature
-40...105°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight7.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM6LOW-2415SH30LPZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 108.
Multiple of: 1.
Net price for quantities from 108 pcs - 11.77 EURGross price for quantities from 108 pcs - 11.77 EUR