+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMAX-5017C-A

Automation module: analog input; -25÷60°C; 24VDC; Analog in: 6


Manufacturer: ADVANTECH

Manufacturer part number:
AMAX-5017C-A
TME Symbol:
AMAX-5017C-A

Specification

Manufacturer
ADVANTECH
Type of automation module
analog input
Operating temperature
-25...60°C
Mounting
for DIN rail mounting
Kind of input 1
0...20mA, 4...20mA, ±20mA
Number of analog inputs
6
Supply voltage
  • 24V DC
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
AMAX-5017C-A
0 in TME stock
Net price for quantities from 1 pcs - 203.05 EURGross price for quantities from 1 pcs - 203.05 EUR
Net price for quantities from 5 pcs - 189.05 EURGross price for quantities from 5 pcs - 189.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.