+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

927770-6

Contact; female; 2.8x0.8mm; JPT; bronze; silver plated; 0.5÷1mm2


Manufacturer: TE Connectivity

Manufacturer part number:
927770-6
TME Symbol:
AMP-927770-6

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
female
Contact size
2.8x0.8mm, 0.11x0.032"
Application - series/manufacturer
Junior Power Timer
Contact material
bronze
Contact plating
silver plated
Wire cross-section
0.5...1mm2
Wire size
20AWG...17AWG
Connector variant
Single Wire Seal (SWS)
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Length
18.8mm
Gross weight0.691 g
See other products in this category: Other connectors TE Connectivity,
*
927770-6
0 in TME stock
Net price for quantities from 11250 pcs - 0.20 GBPGross price for quantities from 11250 pcs - 0.20 GBP
Net price for quantities from 18750 pcs - 0.19 GBPGross price for quantities from 18750 pcs - 0.19 GBP
Net price for quantities from 37500 pcs - 0.18 GBPGross price for quantities from 37500 pcs - 0.18 GBP
No. of pieces (Multiplicity: 3 750)
Minimum order quantity: 11 250.
Multiplicity: 3 750.