+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANM025.0050

Round cylinder; Piston diam: 25mm; Piston stroke: 50mm; 1÷10bar


Manufacturer: PNEUMAT

Manufacturer part number:
ANM025.0050
TME Symbol:
ANM025.0050

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
round cylinder
Piston diameter
25mm
Piston stroke
50mm
Thread
M10x1,25, M22x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-10...80°C
Pneumatic components features
  • medium: compressed air, filtered, lubricated or not
  • pneumatic amortization
Dimensions
Gross weight338.3 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
ANM025.0050
0 in TME stock
Net price for quantities from 1 pcs - 88.93 USDGross price for quantities from 1 pcs - 88.93 USD
Net price for quantities from 5 pcs - 83.12 USDGross price for quantities from 5 pcs - 83.12 USD
Net price for quantities from 10 pcs - 77.31 USDGross price for quantities from 10 pcs - 77.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.