+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-1000

Transformer: current; AP; Iin: 10A; 10Ω; PCB; Trans: 1000: 1; -40÷85°C


Manufacturer: TALEMA

Manufacturer part number:
AP-1000
TME Symbol:
AP-1000

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AP
Input current
10A
Recommended load
10Ω
Mounting
PCB
Gear
1000:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight5.8 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AP-1000
2868 in TME stock
Net price for quantities from 1 pcs - 3.26 EURGross price for quantities from 1 pcs - 3.26 EUR
Net price for quantities from 250 pcs - 3.07 EURGross price for quantities from 250 pcs - 3.07 EUR
Net price for quantities from 500 pcs - 2.88 EURGross price for quantities from 500 pcs - 2.88 EUR
Net price for quantities from 2500 pcs - 2.68 EURGross price for quantities from 2500 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 375 pcsTray = 500 pcsCardboard = 1 500 pcs