+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-1500

Transformer: current; AP; Iin: 10A; 15Ω; PCB; Trans: 1500: 1; -40÷85°C

Manufacturer: TALEMA

Manufacturer part number:
AP-1500
TME Symbol:
AP-1500

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AP
Input current
10A
Recommended load
15Ω
Mounting
PCB
Gear
1500:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Schematic diagram
Gross weight6.5 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AP-1500
0 in TME stock
Net price for quantities from 1 pcs - 3.38 EURGross price for quantities from 1 pcs - 3.38 EUR
Net price for quantities from 250 pcs - 3.17 EURGross price for quantities from 250 pcs - 3.17 EUR
Net price for quantities from 500 pcs - 2.97 EURGross price for quantities from 500 pcs - 2.97 EUR
Net price for quantities from 2500 pcs - 2.77 EURGross price for quantities from 2500 pcs - 2.77 EUR
No. of pieces (Multiplicity: 1)