+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APA075-TQG100

IC: FPGA; SMD; TQFP100; Macrocells: 3072; I/O: 66; 2.3÷2.7VDC; 180MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA075-TQG100
TME Symbol:
APA075-TQG100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP100
Number of macrocells
3072
Number of inputs/outputs
66
Kind of package
in-tray
Frequency
180MHz
Number of gates
75k
Memory
27kB RAM
Quiescent current
15mA
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
APA075-TQG100
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.