+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

APA1000-BGG456I

IC: FPGA; SMD; PBGA456; Number of macrocells: 56.32k; I/O: 356; 20mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA1000-BGG456I
TME Symbol:
APA1000-BGG456I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
PBGA456
Number of macrocells
56.32k
Number of inputs/outputs
356
Frequency
180MHz
Number of gates
1M
Memory
198kB RAM
Quiescent current
20mA
Kind of package
in-tray
Operating temperature
-40...100°C
Part status
Not recommended for new designs
Supply voltage
  • 2.3...2.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
APA1000-BGG456I
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
This product is not available for sale in your country.