+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APA300-FG256A

IC: FPGA; SMD; FBGA256; I/O: 186; 2375÷2625mV; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APA300-FG256A
TME Symbol:
APA300-FG256A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of inputs/outputs
186
Kind of package
in-tray
Supply voltage
  • 2.375...2.625V
Gross weight0.35 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
APA300-FG256A
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.