+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | PBGA456 | |
Number of macrocells | 21504 | |
Number of inputs/outputs | 356 | |
Frequency | 180MHz | |
Number of gates | 600k | |
Memory | 126kB RAM | |
Quiescent current | 15mA | |
Kind of package | in-tray | |
Part status | Not recommended for new designs |