+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT100DL60HJ

Bridge rectifier: single-phase; Urmax: 600V; If: 100A; screw; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT100DL60HJ
TME Symbol:
APT100DL60HJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
100A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
FRED
Kind of package
tube
Max. forward voltage
2V
Gross weight35.752 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
APT100DL60HJ
25 in TME stock
Net price for quantities from 1 pcs - 26.22 GBPGross price for quantities from 1 pcs - 26.22 GBP
Net price for quantities from 3 pcs - 24.75 GBPGross price for quantities from 3 pcs - 24.75 GBP
Net price for quantities from 10 pcs - 23.64 GBPGross price for quantities from 10 pcs - 23.64 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs