MICROCHIP TECHNOLOGY single-phase bridge rectifiers (modules)

Manufacturer
Mech. mountingscrew
Ver.module
Bridge rectifiersingle-phase
Symbol Case Electr. mounting Package Leads Technology Urmax If Ufmax Ifsm Features
[V] [A] [V] [A]
APT100DL60HJ SOT227B screw tube M4 screws FRED 600 100 2 - -
APT30DF100HJ SOT227B screw tube M4 screws FRED 1k 30 2.2 320 -
APT30DF20HJ SOT227B screw tube M4 screws FRED 200 30 1.4 320 -
APT30DF60HJ SOT227B screw tube M4 screws FRED 600 30 2.2 320 -
APT40DR160HJ SOT227B screw tube M4 screws - 1.6k 40 1.3 400 -
APT50DF170HJ SOT227B screw tube M4 screws FRED 1.7k 50 2.2 - -
APT60DF20HJ SOT227B screw tube M4 screws FRED 200 60 1.4 500 -
APT60DF60HJ SOT227B screw tube M4 screws FRED 600 60 2.3 500 -
APT75DF170HJ SOT227B screw tube M4 screws FRED 1.7k 75 2.2 - -
APT75DL120HJ SOT227B screw tube M4 screws FRED 1.2k 75 2.1 - -
APT90DR160HJ SOT227B screw tube M4 screws - 1.6k 90 1.3 850 -
APTDF100H100G SP4 FASTON connectors bulk - FRED 1k 100 2.7 500 -
APTDF100H20G SP4 FASTON connectors bulk - FRED 200 100 1.4 500 -
APTDF100H601G SP1 Press-in PCB bulk Ø1,2±0,1mm FRED 600 100 2 500 -
APTDF200H100G SP6 screw bulk M5 screws FRED 1k 200 2.7 1.5k -
APTDF200H120G SP6 screw bulk M5 screws FRED 1.2k 200 3 1.5k -
APTDF200H170G SP6 screw bulk M5 screws FRED 1.7k 200 2.5 600 -
APTDF200H60G SP6 screw bulk M5 screws FRED 600 200 2 1.5k -
APTDF30H1201G SP1 Press-in PCB bulk Ø1,2±0,1mm FRED 1.2k 30 3.2 210 -
APTDF30H601G SP1 Press-in PCB bulk Ø1,2±0,1mm FRED 600 30 2.2 250 -
APTDF60H1201G SP1 Press-in PCB bulk Ø1,2±0,1mm FRED 1.2k 60 3 500 -
APTDF60H601G SP1 Press-in PCB bulk Ø1,2±0,1mm FRED 600 60 2.3 500 -
MSC50DC120HJ SOT227B screw tube M4 screws SiC 1.2k 50 2.1 - Schottky
MSC50DC170HJ SOT227B screw tube M4 screws SiC 1.7k 50 2 - Schottky
MSC50DC70HJ SOT227B screw tube M4 screws SiC 700 50 1.9 - Schottky
MSCDC100H120AG SP6 screw bulk M5 screws SiC 1.2k 100 2.1 - Schottky
MSCDC100H170AG SP6 screw bulk M5 screws SiC 1.7k 100 2 - Schottky
MSCDC100H70AG SP6 screw bulk M5 screws SiC 700 100 1.9 - Schottky
MSCDC200H120AG SP6 screw bulk M5 screws SiC 1.2k 200 2.1 - Schottky
MSCDC200H170AG SP6 screw bulk M5 screws SiC 1.2k 200 2 - Schottky
MSCDC200H70AG SP6 screw bulk M5 screws SiC 1.7k 200 1.9 - Schottky
MSCDC50H1201AG SP1F Press-in PCB bulk Ø1,3±0,1mm SiC 1.2k 50 2.1 - Schottky
MSCDC50H1701AG SP1F Press-in PCB bulk Ø1,3±0,1mm SiC 1.7k 50 2 - Schottky
MSCDC50H701AG SP1F Press-in PCB bulk Ø1,3±0,1mm SiC 700 50 1.9 - Schottky