+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF200H100G

Bridge rectifier: single-phase; Urmax: 1kV; If: 200A; Ifsm: 1.5kA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF200H100G
TME Symbol:
APTDF200H100G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
200A
Max. forward impulse current
1.5kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M5 screws
Case
SP6
Technology
FRED
Kind of package
bulk
Max. forward voltage
2.7V
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
APTDF200H100G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 171.47 USDGross price for quantities from 1 pcs - 205.77 USD
Net price for quantities from 3 pcs - 152.32 USDGross price for quantities from 3 pcs - 182.79 USD
Net price for quantities from 9 pcs - 136.82 USDGross price for quantities from 9 pcs - 164.19 USD