+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC50H1701AG

Bridge rectifier: single-phase; Urmax: 1.7kV; If: 50A; screw; SP1F


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC50H1701AG
TME Symbol:
MSCDC50H1701AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.7kV
Load current
50A
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Version
module
Leads
Ø1,3±0,1mm
Case
SP1F
Technology
SiC
Kind of package
bulk
Max. forward voltage
2V
Features of semiconductor devices
Schottky
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MSCDC50H1701AG
0 in TME stock
Net price for quantities from 1 pcs - 286.17 EURGross price for quantities from 1 pcs - 343.41 EUR
Net price for quantities from 3 pcs - 252.86 EURGross price for quantities from 3 pcs - 303.44 EUR
Net price for quantities from 10 pcs - 227.13 EURGross price for quantities from 10 pcs - 272.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.