+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSCDC50H1201AG

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 50A; screw; SP1F

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCDC50H1201AG
TME Symbol:
MSCDC50H1201AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
50A
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Version
module
Leads
Ø1,3±0,1mm
Case
SP1F
Technology
SiC
Kind of package
bulk
Max. forward voltage
2.1V
Features of semiconductor devices
Schottky
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MSCDC50H1201AG
0 in TME stock
Net price for quantities from 1 pcs - 153.57 EURGross price for quantities from 1 pcs - 184.28 EUR
Net price for quantities from 3 pcs - 135.70 EURGross price for quantities from 3 pcs - 162.83 EUR
Net price for quantities from 8 pcs - 121.89 EURGross price for quantities from 8 pcs - 146.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.