+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT30DF20HJ

Bridge rectifier: single-phase; Urmax: 200V; If: 30A; Ifsm: 320A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT30DF20HJ
TME Symbol:
APT30DF20HJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
30A
Max. forward impulse current
0.32kA
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
FRED
Kind of package
tube
Max. forward voltage
1.4V
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
APT30DF20HJ
0 in TME stock
Net price for quantities from 1 pcs - 22.87 USDGross price for quantities from 1 pcs - 27.44 USD
Net price for quantities from 3 pcs - 20.11 USDGross price for quantities from 3 pcs - 24.13 USD
Net price for quantities from 10 pcs - 18.05 USDGross price for quantities from 10 pcs - 21.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.