+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC50DC70HJ

Bridge rectifier: single-phase; Urmax: 700V; If: 50A; screw; screw


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC50DC70HJ
TME Symbol:
MSC50DC70HJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
700V
Load current
50A
Electrical mounting
screw
Mechanical mounting
screw
Version
module
Leads
M4 screws
Case
SOT227B
Technology
SiC
Kind of package
tube
Max. forward voltage
1.9V
Features of semiconductor devices
Schottky
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MSC50DC70HJ
0 in TME stock
Net price for quantities from 1 pcs - 81.64 EURGross price for quantities from 1 pcs - 97.97 EUR
Net price for quantities from 3 pcs - 72.14 EURGross price for quantities from 3 pcs - 86.57 EUR
Net price for quantities from 10 pcs - 64.80 EURGross price for quantities from 10 pcs - 77.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.