+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTDF30H601G

Bridge rectifier: single-phase; Urmax: 600V; If: 30A; Ifsm: 250A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTDF30H601G
TME Symbol:
APTDF30H601G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
30A
Max. forward impulse current
250A
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Version
module
Leads
Ø1,2±0,1mm
Case
SP1
Technology
FRED
Kind of package
bulk
Max. forward voltage
2.2V
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
APTDF30H601G
0 in TME stock
Net price for quantities from 1 pcs - 45.49 EURGross price for quantities from 1 pcs - 54.58 EUR
Net price for quantities from 3 pcs - 40.20 EURGross price for quantities from 3 pcs - 48.23 EUR
Net price for quantities from 10 pcs - 36.10 EURGross price for quantities from 10 pcs - 43.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.