+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT100GLQ65JU3

Module: IGBT; diode/transistor; buck chopper; Urmax: 650V; Ic: 100A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT100GLQ65JU3
TME Symbol:
APT100GLQ65JU3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
IGBT
Semiconductor structure
diode/transistor
Topology
buck chopper
Max. off-state voltage
650V
Collector current
100A
Case
SOT227B
Application
motors
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
270A
Technology
Field Stop, Trench
Mechanical mounting
screw
Gross weight36.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules MICROCHIP TECHNOLOGY
*
APT100GLQ65JU3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.