+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT100GN120B2G

Transistor: IGBT; Field Stop; 1.2kV; 100A; 960W; T-Max


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT100GN120B2G
TME Symbol:
APT100GN120B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
1.2kV
Collector current
100A
Power dissipation
960W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
300A
Mounting
THT
Gate charge
540nC
Kind of package
tube
Turn-on time
0.1µs
Turn-off time
935ns
Gross weight6.855 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT100GN120B2G
0 in TME stock
Net price for quantities from 1 pcs - 36.33 EURGross price for quantities from 1 pcs - 36.33 EUR
Net price for quantities from 3 pcs - 33.75 EURGross price for quantities from 3 pcs - 33.75 EUR
Net price for quantities from 10 pcs - 31.87 EURGross price for quantities from 10 pcs - 31.87 EUR
Net price for quantities from 30 pcs - 29.55 EURGross price for quantities from 30 pcs - 29.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs