+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT100GN60B2G

Transistor: IGBT; Field Stop; 600V; 135A; 625W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT100GN60B2G
TME Symbol:
APT100GN60B2G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
600V
Collector current
135A
Power dissipation
625W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
300A
Mounting
THT
Gate charge
600nC
Kind of package
tube
Turn-on time
96ns
Turn-off time
435ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT100GN60B2G
0 in TME stock
Net price for quantities from 1 pcs - 11.91 EURGross price for quantities from 1 pcs - 11.91 EUR
Net price for quantities from 3 pcs - 10.62 EURGross price for quantities from 3 pcs - 10.62 EUR
Net price for quantities from 10 pcs - 9.43 EURGross price for quantities from 10 pcs - 9.43 EUR
No. of pieces (Multiplicity: 1)