+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT100S20LCTG

Diode: Schottky rectifying; THT; 200V; 120A; TO264; Ufmax: 1.06V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT100S20LCTG
TME Symbol:
APT100S20LCTG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
120A
Semiconductor structure
common cathode, double
Case
TO264
Max. forward voltage
1.06V
Max. load current
318A
Max. forward impulse current
1kA
Leakage current
40µA
Kind of package
tube
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
APT100S20LCTG
0 in TME stock
Net price for quantities from 50 pcs - 12.12 USDGross price for quantities from 50 pcs - 12.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.