+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT102GA60B2

Transistor: IGBT; PT; 600V; 102A; 780W; T-Max

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT102GA60B2
TME Symbol:
APT102GA60B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 8®, PT
Collector-emitter voltage
600V
Collector current
102A
Power dissipation
780W
Case
T-Max
Gate-emitter voltage
±30V
Pulsed collector current
307A
Mounting
THT
Gate charge
294nC
Kind of package
tube
Turn-on time
64ns
Turn-off time
389ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT102GA60B2
0 in TME stock
Net price for quantities from 1 pcs - 18.08 EURGross price for quantities from 1 pcs - 18.08 EUR
Net price for quantities from 3 pcs - 16.27 EURGross price for quantities from 3 pcs - 16.27 EUR
Net price for quantities from 10 pcs - 14.46 EURGross price for quantities from 10 pcs - 14.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.