+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

APT10M11JVRU3

Module; diode/transistor; 100V; 106A; ISOTOP; screw; Idm: 576A; 450W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10M11JVRU3
TME Symbol:
APT10M11JVRU3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
100V
Drain current
106A
Case
ISOTOP
Topology
buck chopper
Electrical mounting
screw
On-state resistance
11mΩ
Pulsed drain current
576A
Power dissipation
450W
Technology
POWER MOS 5®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APT10M11JVRU3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.