+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT13GP120BG

Transistor: IGBT; PT; 1.2kV; 20A; 250W; TO247-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT13GP120BG
TME Symbol:
APT13GP120BG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
POWER MOS 7®, PT
Collector-emitter voltage
1.2kV
Collector current
20A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
50A
Mounting
THT
Gate charge
55nC
Kind of package
tube
Turn-on time
21ns
Turn-off time
270ns
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT13GP120BG
0 in TME stock
Net price for quantities from 1 pcs - 7.67 EURGross price for quantities from 1 pcs - 7.67 EUR
Net price for quantities from 3 pcs - 6.90 EURGross price for quantities from 3 pcs - 6.90 EUR
Net price for quantities from 10 pcs - 6.10 EURGross price for quantities from 10 pcs - 6.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.