+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15D120KG

Diode: rectifying; THT; 1.2kV; 15A; Ifsm: 110A; TO220-2; tube; 32ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15D120KG
TME Symbol:
APT15D120KG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
110A
Case
TO220-2
Kind of package
tube
Max. forward voltage
2V
Heatsink thickness
1.14...1.4mm
Reverse recovery time
32ns
Technology
FRED
Gross weight1.955 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
APT15D120KG
294 in TME stock
Net price for quantities from 1 pcs - 1.83 EURGross price for quantities from 1 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs