+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT20M11JLL

Module; single transistor; 200V; 176A; ISOTOP; screw; Idm: 704A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT20M11JLL
TME Symbol:
APT20M11JLL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
200V
Drain current
176A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
11mΩ
Pulsed drain current
704A
Power dissipation
694W
Technology
POWER MOS 7®
Kind of channel
enhancement
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
APT20M11JLL
0 in TME stock
Net price for quantities from 1 pcs - 102.10 USDGross price for quantities from 1 pcs - 102.10 USD
Net price for quantities from 3 pcs - 91.89 USDGross price for quantities from 3 pcs - 91.89 USD
Net price for quantities from 10 pcs - 81.20 USDGross price for quantities from 10 pcs - 81.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.