+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 1kV | |
Drain current | 15A | |
Case | ISOTOP | |
Electrical mounting | screw | |
Polarisation | unipolar | |
On-state resistance | 0.38Ω | |
Pulsed drain current | 140A | |
Power dissipation | 545W | |
Technology | POWER MOS 8® | |
Kind of channel | enhancement | |
Gate-source voltage | ±30V | |
Kind of package | tube | |
Mechanical mounting | screw |