+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT25GR120B

Transistor: IGBT; NPT; 1.2kV; 25A; 521W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT25GR120B
TME Symbol:
APT25GR120B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
NPT, POWER MOS 8®
Collector-emitter voltage
1.2kV
Collector current
25A
Power dissipation
521W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
100A
Mounting
THT
Gate charge
154nC
Kind of package
tube
Turn-on time
26ns
Turn-off time
164ns
Part status
Not recommended for new designs
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT25GR120B
0 in TME stock
Net price for quantities from 1 pcs - 5.88 GBPGross price for quantities from 1 pcs - 5.88 GBP
Net price for quantities from 3 pcs - 5.29 GBPGross price for quantities from 3 pcs - 5.29 GBP
Net price for quantities from 10 pcs - 4.68 GBPGross price for quantities from 10 pcs - 4.68 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.