+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT26M100JCU3

Module; diode/transistor; 1kV; 20A; ISOTOP; Topology: buck chopper


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT26M100JCU3
TME Symbol:
APT26M100JCU3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
1kV
Drain current
20A
Case
ISOTOP
Topology
buck chopper
Electrical mounting
screw
On-state resistance
396mΩ
Pulsed drain current
140A
Power dissipation
543W
Technology
POWER MOS 8®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY
*
APT26M100JCU3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.